Part Details for 1575D-156.253906K33DTSTL by HCI
Overview of 1575D-156.253906K33DTSTL by HCI
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJK1575DPA-00#J5A | Renesas Electronics Corporation | Nch Single Power Mosfet 150V 25A 48Mohm Wpak3F) |
Price & Stock for 1575D-156.253906K33DTSTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 3.3V 10ppm 25ppm LVDS 156.253906MHz SMD7050-6P Crystal Oscillators ROHS | 30 |
|
$2.3616 / $2.5029 | Buy Now |