Part Details for 1575D8-750.000J33DTK by Hang Crystal International
Overview of 1575D8-750.000J33DTK by Hang Crystal International
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1575D8-750.000J33DTK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4309-1575D8-750.000J33DTK-ND
|
DigiKey | 7050, LVDS, 8 PIN, 750MHz, 3.3V, Min Qty: 1000 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
25400 In Stock |
|
$9.8510 | Buy Now |