Part Details for 1575H-50.000K18DTSL by HCI
Overview of 1575H-50.000K18DTSL by HCI
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1575H-50.000K18DTSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 1.8V ��10ppm ��25ppm 50MHz SMD7050-4P Oscillators ROHS | 150 |
|
$0.3614 / $0.6452 | Buy Now |