Part Details for 157KXM050MSA by Cornell Dubilier Electronics Inc
Overview of 157KXM050MSA by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 157KXM050MSA
157KXM050MSA CAD Models
157KXM050MSA Part Data Attributes:
|
157KXM050MSA
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
157KXM050MSA
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 150uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 150 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 1105 mΩ | |
Length | 12.5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 979 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for 157KXM050MSA
This table gives cross-reference parts and alternative options found for 157KXM050MSA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 157KXM050MSA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RXW151M1HBK-1012S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED | Surge Components Inc | 157KXM050MSA vs RXW151M1HBK-1012S |
RD1H157M1012MSS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | 157KXM050MSA vs RD1H157M1012MSS |
RD1H157M1012MPA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | 157KXM050MSA vs RD1H157M1012MPA |
RD1H157M1012MML | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 150uF, | Samwha Electronics | 157KXM050MSA vs RD1H157M1012MML |
RZW151M1HBK-1012S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED | Surge Components Inc | 157KXM050MSA vs RZW151M1HBK-1012S |
RD1H157M1012MHR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 150uF, | Samwha Electronics | 157KXM050MSA vs RD1H157M1012MHR |
RD1H157M1012MQL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 150uF, | Samwha Electronics | 157KXM050MSA vs RD1H157M1012MQL |
RD1H157M1012MMR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 150uF, | Samwha Electronics | 157KXM050MSA vs RD1H157M1012MMR |
B41888D6157M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED, ROHS AND REACH COMPLIANT | TDK Corporation | 157KXM050MSA vs B41888D6157M000 |
B41858C6157M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 150uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS AND REACH COMPLIANT | TDK Epcos | 157KXM050MSA vs B41858C6157M000 |