Part Details for 157ALG063MGBJ by Illinois Capacitor Inc
Overview of 157ALG063MGBJ by Illinois Capacitor Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Price & Stock for 157ALG063MGBJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68X0570
|
Newark | Polymer/Ic Rohs Compliant: Yes |Illinois Capacitor 157ALG063MGBJ RoHS: Compliant Min Qty: 3200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2200 | Buy Now |
|
Onlinecomponents.com | Aluminum Polymer Capacitor - 150uF ±20% - 63WVDC - +125°C - 10mm Dia x 12mm RoHS: Compliant | 0 |
|
$1.5300 / $4.1900 | Buy Now |
DISTI #
157ALG063MGBJ
|
Richardson RFPD | ALUMINUM POLYMER CAPACITOR RoHS: Compliant Min Qty: 3200 | 0 |
|
$1.4600 / $1.6200 | Buy Now |
Part Details for 157ALG063MGBJ
157ALG063MGBJ CAD Models
157ALG063MGBJ Part Data Attributes
|
157ALG063MGBJ
Illinois Capacitor Inc
Buy Now
Datasheet
|
Compare Parts:
157ALG063MGBJ
Illinois Capacitor Inc
Aluminum Electrolytic Capacitor, Aluminum (solid Polymer)
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ILLINOIS CAPACITOR INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
Number of Terminals | 2 |