Part Details for 157B502MX by Vishay Spectrol
Overview of 157B502MX by Vishay Spectrol
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 157B502MX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
157B502MX-ND
|
DigiKey | POT 5K OHM 1W PLASTIC LINEAR Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
67 In Stock |
|
$22.0393 / $36.4800 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 2 |
|
$13.5000 | Buy Now |
|
Quest Components | 1 |
|
$18.0000 | Buy Now |