Part Details for 157BPA025M by Illinois Capacitor Inc
Overview of 157BPA025M by Illinois Capacitor Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 157BPA025M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93K6480
|
Newark | Electrolytic Capacitor 150Uf 25Wv +/-20% Rohs Compliant: Yes |Illinois Capacitor 157BPA025M Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7390 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 36 Weeks | 0 |
|
$0.6200 | Buy Now |
|
Onlinecomponents.com | Axial Aluminum Electrolytic Capacitor - 150uF ±20% - 25WVDC - +85°C - 10mm Dia x 19mm RoHS: Compliant | 0 |
|
$0.5770 / $1.2090 | Buy Now |
|
Quest Components | ALUMINUM ELECTROLYTIC CAPACITOR, NON-POLARIZED, ALUMINUM (WET), 25V, 20% +TOL, 20% -TOL, 150UF, THROUGH HOLE MOUNT | 670 |
|
$3.9000 / $7.8000 | Buy Now |
Part Details for 157BPA025M
157BPA025M CAD Models
157BPA025M Part Data Attributes
|
157BPA025M
Illinois Capacitor Inc
Buy Now
Datasheet
|
Compare Parts:
157BPA025M
Illinois Capacitor Inc
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ILLINOIS CAPACITOR INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 150 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 2211 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.1875 mA | |
Length | 19 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Polarity | NON-POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 320 mA | |
Series | BPA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE |