Part Details for 157CUT 6090BLUE by ELME
Overview of 157CUT 6090BLUE by ELME
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 157CUT 6090BLUE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ESDMAT-60X90BL
|
TME | Mat: bench, ESD, blue, L: 0.9m, Width: 0.6m, Thick: 2mm, 440°C Min Qty: 1 | 17 |
|
$39.4100 / $43.7600 | Buy Now |