Part Details for 157KXM050M by Cornell Dubilier Electronics Inc
Overview of 157KXM050M by Cornell Dubilier Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 157KXM050M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1572-1343-ND
|
DigiKey | CAP ALUM 150UF 20% 50V RADIAL Min Qty: 1000 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2262 | Buy Now |
DISTI #
598-157KXM050M
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 150uF 50V 20% RoHS: Compliant | 0 |
|
$0.2110 / $0.2260 | Order Now |
DISTI #
157KXM050M
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 150uF 50V 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 200 Container: Bulk | Americas - 0 |
|
$0.1970 / $0.2230 | Buy Now |
Part Details for 157KXM050M
157KXM050M CAD Models
157KXM050M Part Data Attributes
|
157KXM050M
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
157KXM050M
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Capacitance | 150 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 1105.2 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.075 mA | |
Length | 12.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 391.6 mA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 157KXM050M
This table gives cross-reference parts and alternative options found for 157KXM050M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 157KXM050M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RD1H157M1012MMR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 150uF, | Samwha Electronics | 157KXM050M vs RD1H157M1012MMR |
B41858C6157M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 150uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS AND REACH COMPLIANT | TDK Epcos | 157KXM050M vs B41858C6157M000 |
RD1H157M1012MML | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 150uF, | Samwha Electronics | 157KXM050M vs RD1H157M1012MML |
RD1H157M1012MQL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 150uF, | Samwha Electronics | 157KXM050M vs RD1H157M1012MQL |
RXW151M1HBK-1012S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED | Surge Components Inc | 157KXM050M vs RXW151M1HBK-1012S |
RD1H157M1012MHR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 150uF, | Samwha Electronics | 157KXM050M vs RD1H157M1012MHR |
RD1H157M1012MPA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | 157KXM050M vs RD1H157M1012MPA |
RD1H157M1012MSS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | 157KXM050M vs RD1H157M1012MSS |
RD1H157M1012MDL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 150uF, | Samwha Electronics | 157KXM050M vs RD1H157M1012MDL |
B41888D6157M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 150uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS AND REACH COMPLIANT | TDK Epcos | 157KXM050M vs B41888D6157M000 |