Part Details for 157KXM050M by Illinois Capacitor Inc
Overview of 157KXM050M by Illinois Capacitor Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Healthcare
Communication and Networking
Entertainment and Gaming
Robotics and Drones
Price & Stock for 157KXM050M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16M4117
|
Newark | Cap, 150Uf, 50V, Alu Elec, Radial, Capacitance:150Μf, Voltage(Dc):50V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:4000 Hours @ 105°C, Polarity:Polar, Capacitor Case/Package:Radial Leaded Rohs Compliant: Yes |Illinois Capacitor 157KXM050M Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3050 | Buy Now |
DISTI #
70111855
|
RS | Capacitor, Al Electrolytic, 50 WVDC, +/- 20% @ 120Hz, 20 C, Radial Leaded | Illinois Capacitor - A Brand of Cornell Dubilier 157KXM050M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 10 |
|
$0.3250 / $0.3650 | Buy Now |
|
Future Electronics | KXM Series 150 uF 50 V ±20 % Through Hole Radial Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 644Bag |
|
$0.3000 / $0.3600 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - 150uF ±20% - 50WVDC - +105°C |
1600 In Stock |
|
$0.1660 / $0.2870 | Buy Now |
DISTI #
70393349
|
Verical | Capacitor Aluminum Electrolytic 150uF 20PCT 50V RAD-CAN Min Qty: 200 Package Multiple: 200 Date Code: 2017 | Americas - 1600 |
|
$0.3034 / $0.3986 | Buy Now |
|
Quest Components | 659 |
|
$0.2400 / $0.8000 | Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 227 |
|
$0.4000 / $0.6200 | Buy Now |
DISTI #
3387475
|
element14 Asia-Pacific | CAP, 150UF, 50V, ALU ELEC, RADIAL RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.2141 / $0.5419 | Buy Now |
DISTI #
3387475
|
Farnell | RoHS: Compliant Min Qty: 1 Lead time: 26 Weeks, 3 Days Container: Each | 0 |
|
$0.2323 / $0.9042 | Buy Now |
|
Master Electronics | Aluminum Electrolytic Capacitor - 150uF ±20% - 50WVDC - +105°C |
1600 In Stock |
|
$0.1660 / $0.2870 | Buy Now |
Part Details for 157KXM050M
157KXM050M CAD Models
157KXM050M Part Data Attributes
|
157KXM050M
Illinois Capacitor Inc
Buy Now
Datasheet
|
Compare Parts:
157KXM050M
Illinois Capacitor Inc
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 150uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ILLINOIS CAPACITOR INC | |
Package Description | RADIAL LEADED, LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | ILLINOIS CAPACITOR | |
Capacitance | 150 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 1105.2 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.075 mA | |
Length | 12.5 mm | |
Manufacturer Series | KXM | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | Ammo Pack; Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 538.45 mA | |
Series | KXM | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |