Part Details for 157LBA400M2BF by Cornell Dubilier Electronics Inc
Overview of 157LBA400M2BF by Cornell Dubilier Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 157LBA400M2BF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
157LBA400M2BF-ND
|
DigiKey | CAP ALUM 150UF 20% 400V SNAP TH Min Qty: 100 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.0070 | Buy Now |
DISTI #
598-157LBA400M2BF
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 150uF 400V 20% tol. ELECTROLYTIC RoHS: Compliant | 0 |
|
$2.5500 / $2.8700 | Order Now |
DISTI #
157LBA400M2BF
|
TTI | Aluminum Electrolytic Capacitors - Snap In 150uF 400V 20% tol. ELECTROLYTIC RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$2.5000 / $2.8400 | Buy Now |
Part Details for 157LBA400M2BF
157LBA400M2BF CAD Models
157LBA400M2BF Part Data Attributes
|
157LBA400M2BF
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
157LBA400M2BF
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 150uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
Capacitance | 150 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 1657.86 mΩ | |
Leakage Current | 0.7348 mA | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 940 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for 157LBA400M2BF
This table gives cross-reference parts and alternative options found for 157LBA400M2BF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 157LBA400M2BF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
380LX151M400H042AD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 150uF, | Cornell Dubilier Electronics Inc | 157LBA400M2BF vs 380LX151M400H042AD |
ECOS2GP151BA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 150uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Panasonic Electronic Components | 157LBA400M2BF vs ECOS2GP151BA |
MAL219886151E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, ROHS COMPLIANT | Vishay Intertechnologies | 157LBA400M2BF vs MAL219886151E3 |
ELH157M400AQ4AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 150uF | KEMET Corporation | 157LBA400M2BF vs ELH157M400AQ4AA |
ECEC2GP151BA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 150uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Panasonic Electronic Components | 157LBA400M2BF vs ECEC2GP151BA |
SLF157M400S1A5Q40K | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 150uF, | Teapo Electronic Corporation | 157LBA400M2BF vs SLF157M400S1A5Q40K |
DP157M2GN40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 150uF | Man Yue Technology Holdings Ltd | 157LBA400M2BF vs DP157M2GN40 |
MAL219886151E3 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400 V, 150 uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Vishay BCcomponents | 157LBA400M2BF vs MAL219886151E3 |
ELP151M2GBA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 150uF, | Hitano Enterprise Corp | 157LBA400M2BF vs ELP151M2GBA |