Part Details for 157LBA400M2BF by Illinois Capacitor Inc
Overview of 157LBA400M2BF by Illinois Capacitor Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 157LBA400M2BF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02P3912
|
Newark | Electrolytic Capacitor 150Uf 400Wv +/-20% *no Pb* Rohs Compliant: Yes |Illinois Capacitor 157LBA400M2BF RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 1500 |
|
$3.0200 / $3.0600 | Buy Now |
|
Onlinecomponents.com | Snap Mount Aluminum Electrolytic Capacitor - 150uF ±20% - 400WVDC - +85°C RoHS: Compliant | 1500 Factory Stock |
|
$2.1000 / $3.5500 | Buy Now |
DISTI #
157LBA400M2BF
|
Richardson RFPD | ALUMINUM ELECTROLYTIC CAPACITOR Min Qty: 1 | 0 |
|
RFQ | |
|
Master Electronics | Snap Mount Aluminum Electrolytic Capacitor - 150uF ±20% - 400WVDC - +85°C RoHS: Compliant | 1500 Factory Stock |
|
$2.1000 / $3.5500 | Buy Now |
Part Details for 157LBA400M2BF
157LBA400M2BF CAD Models
157LBA400M2BF Part Data Attributes
|
157LBA400M2BF
Illinois Capacitor Inc
Buy Now
Datasheet
|
Compare Parts:
157LBA400M2BF
Illinois Capacitor Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ILLINOIS CAPACITOR INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 150 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Custom Capabilities | Capacitance Tolerance | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 1657.86 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 2 mA | |
Length | 40 mm | |
Manufacturer Series | LBA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 940 mA | |
Series | LBA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | SNAP-IN |