Part Details for 157S202MXB10 by Vishay Intertechnologies
Overview of 157S202MXB10 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 157S202MXB10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
157S202MXB10
|
Avnet Abacus | Res Conductive Plastic POT 2K Ohm 20% 1W 1(Elec)/1(Mech)Turn 3.17mm (22.23 X 27.43mm) Turret Servo Mount Bulk (Alt: 157S202MXB10) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |