Part Details for 1580890000 by Weidmüller Interface GmbH & Co. KG
Overview of 1580890000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1580890000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61K5340
|
Newark | Sl 5.00/05/90B 3.2Sn Or Bx Rohs Compliant: Yes |Weidmuller 1580890000 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2100 / $1.9500 | Buy Now |
DISTI #
281-5688-ND
|
DigiKey | TERM BLOCK HDR 5POS 90DEG 5MM Min Qty: 1 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8909 / $2.2700 | Buy Now |
DISTI #
1580890000
|
Avnet Americas | Conn Shrouded Header HDR 5 POS 5mm Solder RA Thru-Hole Box - Bulk (Alt: 1580890000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8648 / $0.9963 | Buy Now |
DISTI #
470-1580890000
|
Mouser Electronics | Pluggable Terminal Blocks SL 5.00/05/90B 3.2SN OR BX | 140 |
|
$0.8900 / $2.3200 | Buy Now |
|
Onlinecomponents.com | Conn Shrouded Header (4 Sides) HDR 5 POS 5mm Solder RA Thru-Hole Box RoHS: Compliant |
55 In Stock 45 Factory Stock |
|
$0.9190 / $2.0930 | Buy Now |
DISTI #
71207585
|
Verical | Conn Shrouded Header (4 Sides) HDR 5 POS 5mm Solder RA Side Entry Thru-Hole Box RoHS: Compliant Min Qty: 50 Package Multiple: 50 Date Code: 2046 | Americas - 50 |
|
$2.7682 | Buy Now |
DISTI #
1580890000
|
Avnet Americas | Conn Shrouded Header HDR 5 POS 5mm Solder RA Thru-Hole Box - Bulk (Alt: 1580890000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8648 / $0.9963 | Buy Now |
DISTI #
1580890000
|
Avnet Abacus | Conn Shrouded Header HDR 5 POS 5mm Solder RA Thru-Hole Box (Alt: 1580890000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 1 Weeks, 1 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Conn Shrouded Header (4 Sides) HDR 5 POS 5mm Solder RA Thru-Hole Box RoHS: Compliant |
55 In Stock 45 Factory Stock |
|
$0.9190 / $2.0930 | Buy Now |