Part Details for 1581010000 by Weidmüller Interface GmbH & Co. KG
Overview of 1581010000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1581010000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61K5352
|
Newark | Sl 5.00/17/90B 3.2Sn Or Bx Rohs Compliant: Yes |Weidmuller 1581010000 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.0500 / $6.1900 | Buy Now |
DISTI #
1581010000-ND
|
DigiKey | TERM BLOCK HDR 17POS 90DEG 5MM Min Qty: 20 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.6170 | Buy Now |
DISTI #
1581010000
|
Avnet Americas | Conn Shrouded Header HDR 17 POS 5mm Solder RA Thru-Hole Box - Bulk (Alt: 1581010000) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.9393 / $3.3861 | Buy Now |
DISTI #
470-1581010000
|
Mouser Electronics | Fixed Terminal Blocks SL 5.00/17/90B 3.2SN OR BX RoHS: Compliant | 0 |
|
$3.0800 / $6.8700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.0000 / $4.6300 | Buy Now |
DISTI #
1581010000
|
Avnet Abacus | Conn Shrouded Header HDR 17 POS 5mm Solder RA Thru-Hole Box (Alt: 1581010000) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |