Part Details for 1581460000 by Weidmüller Interface GmbH & Co. KG
Overview of 1581460000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1581460000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61K5373
|
Newark | Header Connector, pcb Mount, recept,16 Contacts, pin,0.197 Pitch, pc Tail Terminal Rohs Compliant: Yes |Weidmuller 1581460000 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.8100 / $5.8200 | Buy Now |
DISTI #
281-8153-ND
|
DigiKey | TERM BLOCK HDR 16POS VERT 5MM Min Qty: 50 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.8502 / $4.1132 | Buy Now |
DISTI #
1581460000
|
Avnet Americas | Conn Shrouded Header HDR 16 POS 5mm Solder ST Thru-Hole Box - Bulk (Alt: 1581460000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
$2.7666 / $3.1871 | Buy Now |
DISTI #
470-1581460000
|
Mouser Electronics | Pluggable Terminal Blocks SL 5.00/16/180 3.2SN OR BX RoHS: Compliant | 0 |
|
$2.8500 / $6.4700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.8300 / $3.5200 | Buy Now |
DISTI #
1581460000
|
Avnet Abacus | Conn Shrouded Header HDR 16 POS 5mm Solder ST Thru-Hole Box (Alt: 1581460000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |