There are no models available for this part yet.
Overview of 1581520000 by Weidmüller Interface GmbH & Co. KG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1581520000 by Weidmüller Interface GmbH & Co. KG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
61K5379
|
Newark | Header Connector, pcb Mount, recept,22 Contacts, pin,0.197 Pitch, pc Tail Terminal Rohs Compliant: Yes |Weidmuller 1581520000 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.2400 / $8.0100 | Buy Now | |
DISTI #
281-8159-ND
|
DigiKey | TERM BLOCK HDR 22POS VERT 5MM Min Qty: 1 Lead time: 27 Weeks Container: Bulk |
91 In Stock |
|
$3.2290 / $4.1000 | Buy Now | |
DISTI #
1581520000
|
Avnet Americas | Conn Shrouded Header HDR 22 POS 5mm Solder ST Thru-Hole Box - Bulk (Alt: 1581520000) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Container: Bulk | 0 |
|
$3.8036 / $4.3818 | Buy Now | |
DISTI #
470-1581520000
|
Mouser Electronics | Fixed Terminal Blocks SL 5.00/22/180 3.2SN OR BX RoHS: Compliant | 0 |
|
$3.6700 / $4.1000 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.9400 / $5.1700 | Buy Now | ||
DISTI #
1581520000
|
Avnet Abacus | Conn Shrouded Header HDR 22 POS 5mm Solder ST Thru-Hole Box (Alt: 1581520000) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |