There are no models available for this part yet.
Overview of 1581780000 by Weidmüller Interface GmbH & Co. KG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1581780000 by Weidmüller Interface GmbH & Co. KG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
61K5382
|
Newark | Header Connector, pcb Mount, recept,2 Contacts, pin,0.197 Pitch, pc Tail Terminal |Weidmuller 1581780000 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5200 / $0.6920 | Buy Now | |
DISTI #
1581780000-ND
|
DigiKey | TERM BLOCK HDR 2POS VERT 5MM Min Qty: 100 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4873 | Buy Now | |
DISTI #
1581780000
|
Avnet Americas | Conn Shrouded Header HDR 2 POS 5mm Solder ST Thru-Hole Box - Bag (Alt: 1581780000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$0.3458 / $0.3984 | Buy Now | |
DISTI #
470-1581780000
|
Mouser Electronics | Pluggable Terminal Blocks SL 5.00/02/180B 3.2SN OR BX RoHS: Compliant | 0 |
|
$0.4560 / $1.0500 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3679 / $0.5449 | Buy Now | ||
DISTI #
1581780000
|
Avnet Abacus | Conn Shrouded Header HDR 2 POS 5mm Solder ST Thru-Hole Box (Alt: 1581780000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |