Part Details for 1582 1000UH 0.1A by Ferroperm
Overview of 1582 1000UH 0.1A by Ferroperm
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1582 1000UH 0.1A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26M5904
|
Newark | Axial Leaded High Frequency Inductor, Rf Choke, 1582 Series, 1 H, 10%, 100 Ma Rohs Compliant: Yes |Ferroperm 1582 1000UH 0.1A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 59 |
|
$1.6400 / $3.3000 | Buy Now |
Part Details for 1582 1000UH 0.1A
1582 1000UH 0.1A CAD Models
1582 1000UH 0.1A Part Data Attributes
|
1582 1000UH 0.1A
Ferroperm
Buy Now
|
Compare Parts:
1582 1000UH 0.1A
Ferroperm
|
Samacsys Manufacturer | FERROPERM |