Part Details for 158216-0220 by 3M Interconnect
Overview of 158216-0220 by 3M Interconnect
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 158216-0220
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55T9801
|
Newark | 80001256496 158216-0220=2Mm Wms/16P/Prasmbl/Cb/Fb/Swrd/30Au |3M 158216-0220 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
3M156026-ND
|
DigiKey | CONN SOCKET 16POS IDC 28AWG GOLD Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
379 In Stock |
|
$2.6470 / $3.7800 | Buy Now |
DISTI #
517-158216-0220
|
Mouser Electronics | Headers & Wire Housings 2MM WMS/16P/PRASMBL CB/FB/SWRD/30AU | 100 |
|
$2.0200 / $3.7400 | Buy Now |
Part Details for 158216-0220
158216-0220 CAD Models
158216-0220 Part Data Attributes
|
158216-0220
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
158216-0220
3M Interconnect
Board Connector
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | 3M | |
Body Breadth | 0.206 inch | |
Body Depth | 0.334 inch | |
Body Length | 0.891 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | GLASS FILLED POLYESTER | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 4.75 A | |
Reference Standard | CUL; UL | |
Termination Type | IDC | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 28 AWG | |
Wire Size-Min | 28 AWG |