Part Details for 1582H6B1 by Hammond Manufacturing
Overview of 1582H6B1 by Hammond Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1582H6B1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92F001
|
Newark | Power Outlet Strip, No. Of Outlets:6Outlets, Outlet Type:-, Current Rating:15A, Supply Voltage Vac:125V, Plug Type:Nema 5-15P, Cable Length:4.57M, Product Range:-, Connector Body Material:Steel Body, Voltage Rating Vac:125V Rohs Compliant: Yes |Hammond 1582H6B1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 22 |
|
$70.4600 / $84.0400 | Buy Now |
DISTI #
3937-1582H6B1-ND
|
DigiKey | POWER STRP 19"15A 6OUT 15'CRD GR Min Qty: 1 Lead time: 4 Weeks Container: Bag MARKETPLACE PRODUCT |
15 In Stock |
|
$120.6725 / $141.0900 | Buy Now |
DISTI #
HM3537-ND
|
DigiKey | POWER STRP 19"15A 6OUT 15'CRD GR Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$84.3400 | Buy Now |
DISTI #
546-1582H6B1
|
Mouser Electronics | Power Outlet Strips Power Outlet Strip 6-Outlet, 15' Cord RoHS: Compliant | 0 |
|
$73.5100 / $81.9100 | Order Now |
DISTI #
70175078
|
RS | Power Strip, Basic,6 Outlets, Rack Mnt, Cur-Rtg 15A,15ft. Cord, Vol-Rtg 125VAC, SJTW | Hammond Manufacturing 1582H6B1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 5 |
|
$73.8800 / $82.0900 | Buy Now |
|
Onlinecomponents.com | outlet strip RoHS: Compliant | 22 Factory Stock |
|
$65.3800 / $82.9000 | Buy Now |
|
Powell Electronics | 19" RACK MOUNT, 6 REC ON FRONT Min Qty: 1 | 15 |
|
$66.3700 / $77.6000 | Buy Now |
|
Master Electronics | outlet strip RoHS: Compliant | 22 Factory Stock |
|
$65.3800 / $82.9000 | Buy Now |