Part Details for 1582T6A1SBK by Hammond Manufacturing
Overview of 1582T6A1SBK by Hammond Manufacturing
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1582T6A1SBK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28Y0199
|
Newark | 19" Rm Surge, 6 Recep Front Bk Rohs Compliant: Yes |Hammond 1582T6A1SBK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 17 |
|
$105.6500 / $119.9400 | Buy Now |
DISTI #
3937-1582T6A1SBK-ND
|
DigiKey | 97000 Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
11 In Stock |
|
$168.5453 / $192.6200 | Buy Now |
DISTI #
164-1582T6A1SBK-ND
|
DigiKey | 97000 Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$119.8400 | Buy Now |
|
Onlinecomponents.com | outlet strip RoHS: Compliant | 17 Factory Stock |
|
$96.1200 / $121.8900 | Buy Now |
|
Powell Electronics | 19" RM SURGE, 6 RECEP FRONT BK Min Qty: 1 | 11 |
|
$97.5800 / $114.0900 | Buy Now |
|
Master Electronics | outlet strip RoHS: Compliant | 17 Factory Stock |
|
$96.1200 / $121.8900 | Buy Now |