Part Details for 158334-211015 by 3M Interconnect
Overview of 158334-211015 by 3M Interconnect
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 158334-211015
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
158334-211015-ND
|
DigiKey | CONN SOCKET 34POS IDC 28AWG GOLD Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
204 In Stock |
|
$2.9670 / $3.7100 | Buy Now |
DISTI #
517-158334-211015
|
Mouser Electronics | Headers & Wire Housings 2MM WMS/34P/SC CB/BULK/15AU | 0 |
|
$1.9800 / $2.1200 | Order Now |
|
Powell Electronics | Headers & Wire Housings 2MM WMS/34P/SC CB/BULK/15AU Min Qty: 1 | 250 |
|
$289.3300 | Buy Now |