Part Details for 1583542 by Phoenix Contact
Overview of 1583542 by Phoenix Contact
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1583542
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
651-1583542
|
Mouser Electronics | Heavy Duty Power Connectors VC-AMS 2-PE RoHS: Compliant | 0 |
|
$7.0500 / $7.9700 | Order Now |
|
Onlinecomponents.com | Contact insert module - for panel mounting frames - with screw connection - 1-pos. + PE connection - 400 V / 20 A RoHS: Compliant | 0 |
|
$6.6500 / $9.0500 | Buy Now |
DISTI #
000000000003478214
|
Sager | Heavy Duty Power Connectors VC-AMS 2-PE Min Qty: 1 | 0 |
|
$8.0700 / $9.4200 | Buy Now |
|
Dynamic Solutions GmbH | Contact insert | 2500 |
|
RFQ | |
|
Master Electronics | Contact insert module - for panel mounting frames - with screw connection - 1-pos. + PE connection - 400 V / 20 A RoHS: Compliant | 0 |
|
$6.6500 / $9.0500 | Buy Now |
Part Details for 1583542
1583542 CAD Models
1583542 Part Data Attributes:
|
1583542
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1583542
Phoenix Contact
INSERT MALE 1POS+1GROUND SCREW
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |