Part Details for 1583H8E1BK by Hammond Manufacturing
Overview of 1583H8E1BK by Hammond Manufacturing
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1583H8E1BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27C5547
|
Newark | Power Outlet Strip, No. Of Outlets:8Outlets, Supply Voltage Vac:230V, Current Rating:10A, Length - Metric:482.6Mm, External Width - Metric:43.6Mm, Cable Length - Metric:-, Length - Imperial:19", External Width - Imperial:1.72" Rohs Compliant: Yes |Hammond 1583H8E1BK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 57 |
|
$85.4400 / $102.7700 | Buy Now |
DISTI #
HM1855-ND
|
DigiKey | POWER STRIP 19" 10A 230VAC 8OUT Min Qty: 1 Lead time: 4 Weeks Container: Bag |
132 In Stock |
|
$83.1446 / $101.2900 | Buy Now |
DISTI #
546-1583H8E1BK
|
Mouser Electronics | Power Outlet Strips PowerOutletStrip IEC 19" 8Receptacle Rear RoHS: Compliant | 121 |
|
$83.7000 / $99.8900 | Buy Now |
DISTI #
70175060
|
RS | Power Strip, Basic,8 Outlets, Rack Mnt, Cur-Rtg 10A, wo/Cord Cord, On/Off Switch | Hammond Manufacturing 1583H8E1BK RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 34 |
|
$89.8400 / $99.8200 | Buy Now |
|
Onlinecomponents.com | outlet strip RoHS: Compliant |
83 In Stock 185 Factory Stock |
|
$79.2700 / $100.5200 | Buy Now |
|
Powell Electronics | 19" RACK MOUNT, 8 REC ON REAR Min Qty: 1 | 155 |
|
$80.4700 / $94.0900 | Buy Now |
|
Master Electronics | outlet strip RoHS: Compliant |
83 In Stock 185 Factory Stock |
|
$79.2700 / $100.5200 | Buy Now |