There are no models available for this part yet.
Overview of 1584H7B1 by Hammond Manufacturing
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1584H7B1 by Hammond Manufacturing
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
36C2906
|
Newark | Power Outlet Strip, No. Of Outlets:7Outlets, Supply Voltage Vac:120V, Current Rating:15A, Length - Metric:419Mm, External Width - Metric:54Mm, Cable Length - Metric:4.57M, Length - Imperial:16.5", External Width - Imperial:2.13" Rohs Compliant: Yes |Hammond 1584H7B1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$63.0400 / $69.5000 | Buy Now | |
DISTI #
3937-1584H7B1-ND
|
DigiKey | POWER STRIP 17" 15A 7OUT 15' Min Qty: 1 Lead time: 4 Weeks Container: Bag MARKETPLACE PRODUCT |
1 In Stock |
|
$95.9635 / $112.2000 | Buy Now | |
DISTI #
1584H7B1-ND
|
DigiKey | POWER STRIP 17" 15A 7OUT 15' Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$66.8400 | Buy Now | |
DISTI #
546-1584H7B1
|
Mouser Electronics | Power Outlet Strips Power Outlet Strip 7-Outlet, 15' Cord RoHS: Compliant | 0 |
|
$62.7900 / $66.8400 | Order Now | |
DISTI #
70315542
|
RS | POWER STRIP 17" 15A 7OUT 15 | Hammond Manufacturing 1584H7B1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$60.7600 / $67.5100 | RFQ | |
Onlinecomponents.com | outlet strip RoHS: Compliant | 1 Factory Stock |
|
$51.9900 / $70.6100 | Buy Now | ||
Powell Electronics | 7 OUTLETS, SWITCH, 15' CORD Min Qty: 1 | 1 |
|
$52.7800 / $61.7100 | Buy Now | ||
Master Electronics | outlet strip RoHS: Compliant | 1 Factory Stock |
|
$51.9900 / $70.6100 | Buy Now |