Part Details for 1584T6B1 by Hammond Manufacturing
Overview of 1584T6B1 by Hammond Manufacturing
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1584T6B1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24B7570
|
Newark | Power Outlet Strip, No. Of Outlets:6Outlets, Supply Voltage Vac:120V, Current Rating:15A, Length - Metric:339Mm, External Width - Metric:54Mm, Cable Length - Metric:4.57M, Length - Imperial:13.4", External Width - Imperial:2.13" Rohs Compliant: Yes |Hammond 1584T6B1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 15 |
|
$51.7100 / $64.1500 | Buy Now |
DISTI #
HM1878-ND
|
DigiKey | POWER STRIP 13" 15A 6OUT 15'C Min Qty: 1 Lead time: 4 Weeks Container: Bag |
7 In Stock |
|
$49.7290 / $61.6900 | Buy Now |
DISTI #
546-1584T6B1
|
Mouser Electronics | Power Outlet Strips Power Outlet Strip 6-Outlet, 15' Cord RoHS: Compliant | 0 |
|
$49.7200 / $61.6800 | Order Now |
DISTI #
70175047
|
RS | Power Strip, Basic,6 Outlets, Rack Mnt, Cur-Rtg 15A,15ft. Cord, Vol-Rtg 125VAC, SJTW | Hammond Manufacturing 1584T6B1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 2 |
|
$56.7500 / $61.6900 | Buy Now |
|
Onlinecomponents.com | outlet strip RoHS: Compliant | 15 Factory Stock |
|
$46.8600 / $92.5500 | Buy Now |
|
Powell Electronics | outlet strip - 15 amp heavy d Min Qty: 1 | 9 |
|
$46.2800 / $52.8900 | Buy Now |
|
Master Electronics | outlet strip RoHS: Compliant | 15 Factory Stock |
|
$46.8600 / $92.5500 | Buy Now |