Part Details for 1584T6B1S by Hammond Manufacturing
Overview of 1584T6B1S by Hammond Manufacturing
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1584T6B1S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28Y0210
|
Newark | Power Distribution Unit, 15A/120Vac, 15 , No. Of Outlets:6Outlets, Supply Voltage Vac:120V, Current Rating:15A, Length - Metric:419Mm, External Width - Metric:54Mm, Cable Length - Metric:4.57M, Length - Imperial:16.51" Rohs Compliant: Yes |Hammond 1584T6B1S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$123.2900 / $140.8100 | Buy Now |
DISTI #
1584T6B1S-ND
|
DigiKey | OUTLET STRIP Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$135.4000 | Buy Now |
DISTI #
546-1584T6B1S
|
Mouser Electronics | Power Outlet Strips Power Outlet Strip RoHS: Compliant | 0 |
|
$121.3300 / $135.3900 | Order Now |
DISTI #
70315568
|
RS | outlet strip | Hammond Manufacturing 1584T6B1S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$125.7700 / $136.7100 | RFQ |
|
Onlinecomponents.com | outlet strip RoHS: Compliant | 8 Factory Stock |
|
$106.0600 / $135.1500 | Buy Now |
|
Powell Electronics | outlet strip - 15 amp heavy Min Qty: 1 | 5 |
|
$104.7400 / $119.7000 | Buy Now |
|
Master Electronics | outlet strip RoHS: Compliant | 8 Factory Stock |
|
$106.0600 / $135.1500 | Buy Now |