Part Details for 1584T6D1 by Hammond Manufacturing
Overview of 1584T6D1 by Hammond Manufacturing
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1584T6D1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50H6004
|
Newark | Power Distribution Unit, 15A/120Vac, 15 , No. Of Outlets:6Outlets, Supply Voltage Vac:120V, Current Rating:15A, Length - Metric:339Mm, External Width - Metric:54Mm, Cable Length - Metric:4.57M, Length - Imperial:13.36" Rohs Compliant: Yes |Hammond 1584T6D1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$80.0300 / $81.9500 | Buy Now |
DISTI #
1584T6D1-ND
|
DigiKey | POWER STRIP 13" 15A 6OUT 15'C Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$78.8100 | Buy Now |
DISTI #
546-1584T6D1
|
Mouser Electronics | Power Outlet Strips Power Outlet Strip 6-Outlet, 15' Cord RoHS: Compliant | 0 |
|
$78.8000 | Order Now |
DISTI #
70315572
|
RS | POWER STRIP 13" 15A 6OUT 15C | Hammond Manufacturing 1584T6D1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$89.3000 / $93.9800 | RFQ |
|
Onlinecomponents.com | outlet strip RoHS: Compliant | 2 Factory Stock |
|
$107.5000 / $138.9300 | Buy Now |
|
Powell Electronics | outlet strip - 15 amp heavy d Min Qty: 1 | 1 |
|
$59.1100 / $67.5600 | Buy Now |
|
Master Electronics | outlet strip RoHS: Compliant | 2 Factory Stock |
|
$107.5000 / $138.9300 | Buy Now |