There are no models available for this part yet.
Overview of 1585281 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Space Technology
Internet of Things (IoT)
Industrial Automation
Financial Technology (Fintech)
Energy and Power Systems
Transportation and Logistics
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Education and Research
Healthcare
Electronic Manufacturing
Renewable Energy
Robotics and Drones
Price & Stock for 1585281 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1585281-ND
|
DigiKey | INSERT FMALE 4POS+PE PUSH-IN 230 Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
16 In Stock |
|
$9.4468 / $12.5500 | Buy Now | |
DISTI #
651-1585281
|
Mouser Electronics | Heavy Duty Power Connectors HC-A04-I-PT-F RoHS: Compliant | 51 |
|
$10.8000 / $12.5500 | Buy Now | |
Onlinecomponents.com | Contact insert - number of positions: 4+PE - size: D7 - number of connections per position: 1 - Socket - Push-in connection - 230 V - 16 A - 0.14 mm² ... 1.5 mm² RoHS: Compliant |
50 In Stock 1091 Factory Stock |
|
$9.7800 / $12.4200 | Buy Now | ||
DISTI #
71235047
|
Verical | Conn Rectangular SKT 4Signal/1Ground POS ST Cable Mount RoHS: Compliant Min Qty: 10 Package Multiple: 10 Date Code: 2326 | Americas - 50 |
|
$13.2470 / $16.1460 | Buy Now | |
DISTI #
1585281
|
TTI | Heavy Duty Power Connectors HC-A04-I-PT-F RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Each | Americas - 0 |
|
$9.1600 / $10.5200 | Buy Now | |
DISTI #
000000000005652589
|
Sager | Heavy Duty Power Connectors HC-A04-I-PT-F Min Qty: 10 | 0 |
|
$11.8800 / $13.3000 | Buy Now | |
Dynamic Solutions GmbH | Contact insert | 950 |
|
RFQ | |||
Master Electronics | Contact insert - number of positions: 4+PE - size: D7 - number of connections per position: 1 - Socket - Push-in connection - 230 V - 16 A - 0.14 mm² ... 1.5 mm² RoHS: Compliant |
50 In Stock 1091 Factory Stock |
|
$9.7800 / $12.4200 | Buy Now | ||
Neutron USA | Contact Insert, Female, 4+PE pos, Push-in, D7, 230V 10 A, HC-A04-I-PT-F | 50 |
|
$62.0800 | Buy Now |
CAD Models for 1585281 by Phoenix Contact
Part Data Attributes for 1585281 by Phoenix Contact
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PHOENIX CONTACT GMBH & CO KG
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Samacsys Manufacturer
|
Phoenix Contact
|
Connector Type
|
RECTANGULAR CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
NOT APPLICABLE
|
Contact Material
|
NOT SPECIFIED
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Option
|
GENERAL PURPOSE
|