Part Details for 1585294 by Phoenix Contact
Overview of 1585294 by Phoenix Contact
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1585294
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-17141-ND
|
DigiKey | INSERT MALE 10POS SCREW Min Qty: 1 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.2960 / $15.2600 | Buy Now |
DISTI #
651-1585294
|
Mouser Electronics | Heavy Duty Power Connectors HC-A10-I-UT-M RoHS: Compliant | 5 |
|
$14.0600 / $15.5700 | Buy Now |
|
Onlinecomponents.com | HEAVYCON male insert - A10 series - 10-pos. - screw connection | 0 |
|
$12.7300 / $17.3200 | Buy Now |
DISTI #
1585294
|
TTI | Heavy Duty Power Connectors HC-A10-I-UT-M RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$12.1100 / $15.0000 | Buy Now |
DISTI #
000000000005577043
|
Sager | Heavy Duty Power Connectors HC-A10-I-UT-M Min Qty: 1 | 0 |
|
$15.4600 / $18.0300 | Buy Now |
|
Dynamic Solutions GmbH | Contact insert | 1200 |
|
RFQ | |
DISTI #
3269365
|
Farnell | HEAVY DUTY INSERT, D15, 10+PE POS, PLUG RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$14.9199 | Buy Now |
|
Master Electronics | HEAVYCON male insert - A10 series - 10-pos. - screw connection | 0 |
|
$12.7300 / $17.3200 | Buy Now |
|
Neutron USA | Contact Insert Male, 10 pos. Screw, 14AWG, 250V 16A, HC-A10-I-UT-M | 5 |
|
$73.6100 | Buy Now |
Part Details for 1585294
1585294 CAD Models
1585294 Part Data Attributes:
|
1585294
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1585294
Phoenix Contact
Rectangular Connector,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |