There are no models available for this part yet.
Overview of 1585362 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 1585362 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1585362-ND
|
DigiKey | CONTACT INSERT, SIZE: D15, NUMBE Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
10 In Stock |
|
$12.1400 | Buy Now | |
DISTI #
651-1585362
|
Mouser Electronics | Heavy Duty Power Connectors HC-A10-I-PT-F Contact insert RoHS: Compliant | 15 |
|
$13.2900 / $14.3000 | Buy Now | |
Onlinecomponents.com | Contact insert - number of positions: 10+PE - size: D15 - number of connections per position: 1 - Socket - Push-in connection - 250 V - 16 A - 0.14 mm² ... 2.5 mm² RoHS: Compliant | 1849 Factory Stock |
|
$12.0300 / $16.3700 | Buy Now | ||
DISTI #
1585362
|
TTI | Heavy Duty Power Connectors HC-A10-I-PT-F Contact insert RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 415 In Stock |
|
$11.9600 / $13.2800 | Buy Now | |
DISTI #
000000000005652591
|
Sager | Heavy Duty Power Connectors HC-A10-I-PT-F Contact insert Min Qty: 1 | 0 |
|
$14.6100 / $17.0500 | Buy Now | |
Dynamic Solutions GmbH | Contact insert | 420 |
|
RFQ | |||
Master Electronics | Contact insert - number of positions: 10+PE - size: D15 - number of connections per position: 1 - Socket - Push-in connection - 250 V - 16 A - 0.14 mm² ... 2.5 mm² RoHS: Compliant | 1849 Factory Stock |
|
$12.0300 / $16.3700 | Buy Now |
CAD Models for 1585362 by Phoenix Contact
Part Data Attributes for 1585362 by Phoenix Contact
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PHOENIX CONTACT GMBH & CO KG
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Connector Type
|
RECTANGULAR CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
NOT APPLICABLE
|
Contact Material
|
NOT SPECIFIED
|
Related Parts for 1585362
-
283-333Assembly Items
-
1777749Terminals and Terminal Blocks
-
09185646803Headers and Edge Type Connectors
-
1473252-1Combination Line Connectors
-
2-178288-3Power Connectors
-
10090769-P264ALFD Type Connectors
-
1418853Telecom and Datacom Connectors
-
157.5701.6401Electric Fuses
-
74270033Data Line Filters