Part Details for 1585728 by Phoenix Contact
Overview of 1585728 by Phoenix Contact
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1585728
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn HEAVYCON Contact Insert Module PIN 2 POS Screw ST RoHS: Compliant |
5 In Stock |
|
$33.0100 / $40.9800 | Buy Now |
DISTI #
000000000002647361
|
Sager | Heavy Duty Power Connectors Insert Male 2P 70A Axial Screw | 0 |
|
Buy Now | |
|
Master Electronics | Conn HEAVYCON Contact Insert Module PIN 2 POS Screw ST RoHS: Compliant |
5 In Stock |
|
$33.0100 / $40.9800 | Buy Now |