Part Details for 1585H10A1 by Hammond Manufacturing
Overview of 1585H10A1 by Hammond Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1585H10A1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36C2915
|
Newark | Power Outlet, 10Way, 48In, Natural, No. Of Outlets:10Outlets, Supply Voltage Vac:125V, Current Rating:15A, Length - Metric:1.2Mm, External Width - Metric:41.1Mm, Cable Length - Metric:1.83M, Length - Imperial:48.2", Cable Length:6Ft Rohs Compliant: Yes |Hammond 1585H10A1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$93.3600 / $105.2800 | Buy Now |
DISTI #
1585H10A1-ND
|
DigiKey | POWER STRIP 48" 15A 10OUT 6'C Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$101.5800 | Buy Now |
DISTI #
546-1585H10A1
|
Mouser Electronics | Power Outlet Strips Power Outlet Strip 10Outlet 48"Vertical RoHS: Compliant | 0 |
|
$90.0600 / $101.4700 | Order Now |
DISTI #
70315615
|
RS | POWER STRIP 48" 15A 10OUT 6C | Hammond Manufacturing 1585H10A1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$92.4400 / $101.5800 | RFQ |
|
Onlinecomponents.com | outlet strip RoHS: Compliant |
5 In Stock 8 Factory Stock |
|
$79.5700 / $101.3900 | Buy Now |
DISTI #
53477251
|
Verical | Vertical Rackmount Outlet Strip RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2022 | Americas - 4 |
|
$122.8970 / $125.0185 | Buy Now |
|
Powell Electronics | outlet strip - 15 amp vertic Min Qty: 1 | 5 |
|
$78.5800 / $89.8000 | Buy Now |
|
Master Electronics | outlet strip RoHS: Compliant |
5 In Stock 8 Factory Stock |
|
$79.5700 / $101.3900 | Buy Now |
Part Details for 1585H10A1
1585H10A1 CAD Models
1585H10A1 Part Data Attributes:
|
1585H10A1
Hammond Manufacturing
Buy Now
|
Compare Parts:
1585H10A1
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |