Part Details for 1585H15B1 by Hammond Manufacturing
Overview of 1585H15B1 by Hammond Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1585H15B1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36C2918
|
Newark | Power Outlet, 15Way, 48In, Natural, No. Of Outlets:15Outlets, Supply Voltage Vac:125V, Current Rating:15A, Length - Metric:1.2Mm, External Width - Metric:41.1Mm, Cable Length - Metric:4.57M, Length - Imperial:48.2", Cable Length:15Ftrohs Compliant: Yes |Hammond 1585H15B1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$109.2400 / $118.0200 | Buy Now |
DISTI #
3937-1585H15B1-ND
|
DigiKey | POWER STRIP 48" 15A 15OUT 15' Min Qty: 1 Lead time: 4 Weeks Container: Bag MARKETPLACE PRODUCT |
4 In Stock |
|
$167.9820 / $196.4200 | Buy Now |
DISTI #
1585H15B1-ND
|
DigiKey | POWER STRIP 48" 15A 15OUT 15' Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$113.4800 | Buy Now |
DISTI #
546-1585H15B1
|
Mouser Electronics | Power Outlet Strips Power Outlet Strip 15Outlet 48"Vertical RoHS: Compliant | 0 |
|
$108.1900 / $113.4800 | Order Now |
DISTI #
70315627
|
RS | POWER STRIP 48" 15A 15OUT 15 | Hammond Manufacturing 1585H15B1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$103.1300 / $114.5900 | RFQ |
|
Onlinecomponents.com | outlet strip RoHS: Compliant | 6 Factory Stock |
|
$91.0200 / $115.4100 | Buy Now |
|
Powell Electronics | 48" VERTICAL STRIP, 15 OUTLETS Min Qty: 1 | 4 |
|
$92.3900 / $108.0300 | Buy Now |
|
Master Electronics | outlet strip RoHS: Compliant | 6 Factory Stock |
|
$91.0200 / $115.4100 | Buy Now |