Part Details for 1585H8A1 by Hammond Manufacturing
Overview of 1585H8A1 by Hammond Manufacturing
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1585H8A1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92F013
|
Newark | Power Outlet, 8Way, 48In, Natural, No. Of Outlets:8Outlets, Supply Voltage Vac:125V, Current Rating:15A, Length - Metric:1.2Mm, External Width - Metric:41.1Mm, Cable Length - Metric:1.83M, Length - Imperial:48.2", Cable Length:6Ft Rohs Compliant: Yes |Hammond 1585H8A1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 35 |
|
$83.4700 / $100.3900 | Buy Now |
DISTI #
HM1887-ND
|
DigiKey | POWER STRIP 48" 15A 8OUT 6'CR Min Qty: 1 Lead time: 4 Weeks Container: Bag |
1 In Stock |
|
$80.2756 / $96.5700 | Buy Now |
DISTI #
546-1585H8A1
|
Mouser Electronics | Power Outlet Strips Power Outlet Strip 8-Outlet 48"Vertical RoHS: Compliant | 0 |
|
$80.2700 / $96.5300 | Order Now |
DISTI #
70164824
|
RS | Power Strip, Basic,8 Outlets, Rack Mnt, Cur-Rtg 15A,6ft. Cord, On/Off Switch, SJTW | Hammond Manufacturing 1585H8A1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$91.6800 / $97.5400 | RFQ |
|
Onlinecomponents.com | outlet strip RoHS: Compliant | 5 Factory Stock |
|
$77.4600 / $98.2200 | Buy Now |
|
Powell Electronics | 48" VERTICAL STRIP, 8 OUTLETS Min Qty: 1 | 3 |
|
$78.6300 / $91.9400 | Buy Now |
|
Master Electronics | outlet strip RoHS: Compliant | 5 Factory Stock |
|
$77.4600 / $98.2200 | Buy Now |