-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
C1586-ALB | Coilcraft Inc | SMPS Transformer, 13W, ROHS COMPLIANT | |
C1586-ALD | Coilcraft Inc | SMPS Transformer, 13W, ROHS COMPLIANT | |
C1586- | Coilcraft Inc | PoE transformer, for NSC LM5070, 12V, SMT, RoHS |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44X4866
|
Newark | Neopixel Ring - 24 X 5050 Rgb Led With Integrated Drivers |Adafruit 1586 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.6300 | Buy Now |
DISTI #
1528-1099-ND
|
DigiKey | ADDRESS LED RING SERIAL RGB Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
40 In Stock |
|
$16.9500 | Buy Now |
DISTI #
485-1586
|
Mouser Electronics | Adafruit Accessories NeoPixel Ring RGB LED 24 x WS2812 RoHS: Compliant | 118 |
|
$16.9500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy