-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5P S/R PM PLUG VAL-U-LOK V2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y8495
|
Newark | Headers & Wire Housings 5P S/R Pm Plug V2 |Amp Te Connectivity 1586022-5 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 3499 |
|
$0.2110 | Buy Now |
DISTI #
A99258-ND
|
DigiKey | CONN PLUG HSG 5POS 4.20MM Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
1213 In Stock |
|
$0.1400 / $0.3100 | Buy Now |
DISTI #
1586022-5
|
Avnet Americas | Conn Housing PL 5 POS 4.2mm ST - Bulk (Alt: 1586022-5) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Container: Bulk | 0 |
|
$0.1408 / $0.1543 | Buy Now |
DISTI #
571-1586022-5
|
Mouser Electronics | Headers & Wire Housings 5P S/R PM PLUG V2 RoHS: Compliant | 3803 |
|
$0.1400 / $0.3100 | Buy Now |
DISTI #
70041305
|
RS | VAL-U-LOK Series 4.2mm Pitch 5 Way 1 Row Male Straight PCB Connector Housing | TE Connectivity 1586022-5 RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1550 / $0.1930 | RFQ |
|
Future Electronics | VAL-U-LOK Series 5 Position Male Pin Crimp Locking Ramp Plug Housing Connector RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.1400 / $0.1540 | Buy Now |
|
Future Electronics | VAL-U-LOK Series 5 Position Male Pin Crimp Locking Ramp Plug Housing Connector RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.1400 / $0.1540 | Buy Now |
DISTI #
AMP1586022-5
|
Heilind Electronics | 5P S/R PM PLUG VAL-U-LOK V2 | Americas - 0 in Stock |
|
$0.1446 / $0.1694 | Buy Now |
|
Onlinecomponents.com | 5P S/R PM PLUG VAL-U-LOK V2 RoHS: Compliant |
3499 Partner Stock |
|
$0.1165 / $0.1718 | Buy Now |
DISTI #
11592764
|
Verical | Conn Housing PL 5 POS 4.2mm ST Panel Mount Natural Bag/Box Min Qty: 224 Package Multiple: 1 | Americas - 3499 |
|
$0.2210 / $0.2800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1586022-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1586022-5
TE Connectivity
5P S/R PM PLUG VAL-U-LOK V2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.94 inch | |
Body Depth | 0.291 inch | |
Body Length | 0.874 inch | |
Body/Shell Style | PLUG | |
Cable Types | DISCRETE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 15 N | |
Insulator Color | WHITE | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | CSA, UL | |
Terminal Pitch | 4.2 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |