-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1586026-5) 5P SR RCPT VAL-U-LOK V2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40P8731
|
Newark | 5P Sr Rcpt Val-U-Lok V2 |Amp Te Connectivity 1586026-5 Min Qty: 7000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1670 | Buy Now |
DISTI #
95Y8497
|
Newark | 5P Sr Rcpt Val-U-Lok V2 |Amp Te Connectivity 1586026-5 Min Qty: 179 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2000 / $0.2700 | Buy Now |
DISTI #
A99262-ND
|
DigiKey | CONN RCPT HSG 5POS 4.20MM Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
5137 In Stock |
|
$0.1694 / $0.3100 | Buy Now |
DISTI #
1586026-5
|
Avnet Americas | Conn Housing RCP 5 POS 4.2mm ST - Bulk (Alt: 1586026-5) RoHS: Compliant Min Qty: 7000 Package Multiple: 7000 Lead time: 13 Weeks, 3 Days Container: Bulk | 0 |
|
$0.1381 / $0.1512 | Buy Now |
DISTI #
571-1586026-5
|
Mouser Electronics | Headers & Wire Housings 5P SR RCPT V2 RoHS: Compliant | 18165 |
|
$0.1570 / $0.2300 | Buy Now |
DISTI #
70041276
|
RS | VAL-U-LOK Series 4.2mm Pitch 5 Way 1 Row Female Straight PCB Housing | TE Connectivity 1586026-5 RoHS: Compliant Min Qty: 7000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1820 / $0.2270 | RFQ |
|
Future Electronics | VAL-U-LOK Series 5 Position Female Latch Lock Free Hanging Receptacle Housing RoHS: Compliant pbFree: Yes Min Qty: 7000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.1450 / $0.1590 | Buy Now |
|
Future Electronics | VAL-U-LOK Series 5 Position Female Latch Lock Free Hanging Receptacle Housing RoHS: Compliant pbFree: Yes Min Qty: 7000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.1450 / $0.1590 | Buy Now |
DISTI #
AMP1586026-5
|
Heilind Electronics | 5P SR RCPT VAL-U-LOK V2 | Americas - 0 in Stock |
|
$0.1418 / $0.1661 | Buy Now |
|
Onlinecomponents.com | 5P SR RCPT VAL-U-LOK V2 RoHS: Compliant |
17000 In Stock |
|
$0.1448 / $0.1766 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1586026-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1586026-5
TE Connectivity
(1586026-5) 5P SR RCPT VAL-U-LOK V2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.779 inch | |
Body Depth | 0.295 inch | |
Body Length | 0.874 inch | |
Body/Shell Style | RECEPTACLE | |
Cable Types | DISCRETE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 15 N | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | CSA, UL | |
Terminal Pitch | 4.2 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-2 |