-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2P VAL-U-LOK VRT HDR W/P V0
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y8504
|
Newark | 2P Val-U-Lok Vrt Hdr W/P V0 |Amp Te Connectivity 1586040-2 Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 6900 |
|
$0.3360 / $0.4570 | Buy Now |
DISTI #
11H7388
|
Newark | 2P Val-U-Lok Vrt Hdr W/P V0 Rohs Compliant: Yes |Amp Te Connectivity 1586040-2 Min Qty: 13800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2590 | Buy Now |
DISTI #
A114897-ND
|
DigiKey | CONN HEADER VERT 2POS Min Qty: 1 Lead time: 18 Weeks Container: Tray |
14403 In Stock |
|
$0.2211 / $0.4600 | Buy Now |
DISTI #
1586040-2
|
Avnet Americas | Conn Power HDR 2 POS 4.2mm Solder ST Thru-Hole 2 Terminal 1 Port Tray - Trays (Alt: 1586040-2) RoHS: Compliant Min Qty: 13800 Package Multiple: 6900 Lead time: 15 Weeks, 3 Days Container: Tray | 0 |
|
$0.2343 | Buy Now |
DISTI #
571-1586040-2
|
Mouser Electronics | Headers & Wire Housings 2P VAL-U-LOK VRT HDR W/P V0 RoHS: Compliant | 12831 |
|
$0.2210 / $0.4600 | Buy Now |
DISTI #
70041409
|
RS | HEADER, VERTICAL, VAL-U-LOK, 2 POS, DUAL ROW, UL94V-0, W/PEGS | TE Connectivity 1586040-2 RoHS: Compliant Min Qty: 13800 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3220 / $0.4600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 13800 Package Multiple: 6900 Container: Tray | 0Tray |
|
$0.2090 | Buy Now |
DISTI #
AMP1586040-2
|
Heilind Electronics | 2P VAL-U-LOK VRT HDR W/P V0 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 2P VAL-U-LOK VRT HDR W/P V0 RoHS: Compliant |
13380 In Stock |
|
$0.2146 / $0.2914 | Buy Now |
DISTI #
65671584
|
Verical | Conn Wire to Board HDR 2Power POS 4.2mm Solder ST Thru-Hole Box/Tray Min Qty: 248 Package Multiple: 1 | Americas - 6900 |
|
$0.2390 / $0.2530 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1586040-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1586040-2
TE Connectivity
2P VAL-U-LOK VRT HDR W/P V0
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 15 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | VAL-U-LOK | |
Board Mounting Option | BOARD LOCK | |
Body Breadth | 0.386 inch | |
Body Depth | 0.504 inch | |
Body Length | 0.213 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 50 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 6.672 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 9A | |
Mating Contact Row Spacing | 0.165 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | GUIDE SLOT | |
Mounting Option 2 | LATCHING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.191 mm | |
Panel Mount | NO | |
Plating Thickness | 80u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 9 A | |
Reference Standard | CSA, UL | |
Terminal Length | 0.138 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .5004 N |
This table gives cross-reference parts and alternative options found for 1586040-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1586040-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1586042-2 | 2P VAL-U-LOK R/A HDR V0 | TE Connectivity | 1586040-2 vs 1586042-2 |