-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
6P VAL-U-LOK R/A HDR SCR MT V0
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y8512
|
Newark | P&s Connectors 6P Val-U-Lok R/A Hdr Scr Mt V0 |Amp Te Connectivity 1586044-6 RoHS: Not Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8170 | Buy Now |
DISTI #
A114904-ND
|
DigiKey | CONN HEADER R/A 6POS 4.2MM Min Qty: 1 Lead time: 18 Weeks Container: Tray |
963 In Stock |
|
$0.5352 / $1.1300 | Buy Now |
DISTI #
1586044-6
|
Avnet Americas | Conn Power HDR 6 POS 4.2mm Solder RA Thru-Hole 6 Terminal 1 Port Tray - Bulk (Alt: 1586044-6) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 15 Weeks, 3 Days Container: Bulk | 0 |
|
$0.7857 | Buy Now |
DISTI #
571-1586044-6
|
Mouser Electronics | Pin & Socket Connectors 6P VAL-U-LOK R/A HDR SCR MT V0 RoHS: Compliant | 736 |
|
$0.5350 / $1.1200 | Buy Now |
DISTI #
70041561
|
RS | HEADER, RIGHT ANGLE, VAL-U-LOK, 6 POS, DUAL ROW, UL94V-0, SCREW MOUNT | TE Connectivity 1586044-6 RoHS: Compliant Min Qty: 65 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6000 / $0.8600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1600 Package Multiple: 1600 Lead time: 16 Weeks Container: Tray | 0Tray |
|
$0.4830 | Buy Now |
DISTI #
AMP1586044-6
|
Heilind Electronics | 6P VAL-U-LOK R/A HDR SCR MT V0 | Americas - 0 in Stock |
|
$0.5353 / $0.6211 | Buy Now |
|
Onlinecomponents.com | 6P VAL-U-LOK R/A HDR SCR MT V0 RoHS: Compliant |
986 Partner Stock |
|
$0.6400 / $1.4000 | Buy Now |
DISTI #
15860446-TEC
|
TME | Connector: wire-board Min Qty: 37 | 986 |
|
$0.8316 / $1.1569 | Buy Now |
DISTI #
AMP1586044-6
|
Interstate Connecting Components | 6P VAL-U-LOK R/A HDR SCR MT V0 | 0 |
|
$0.5353 / $0.6211 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1586044-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1586044-6
TE Connectivity
6P VAL-U-LOK R/A HDR SCR MT V0
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 15 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | VAL-U-LOK | |
Board Mounting Option | MOUNTING FLANGE | |
Body Breadth | 0.512 inch | |
Body Depth | 0.386 inch | |
Body Length | 0.543 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 50 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 6.672 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 9A | |
Mating Contact Pitch | 0.165 inch | |
Mating Contact Row Spacing | 0.165 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | GUIDE SLOT | |
Mounting Option 2 | LATCHING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.5118 mm | |
Panel Mount | NO | |
Plating Thickness | 80u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 9 A | |
Reference Standard | CSA, UL | |
Terminal Length | 0.138 inch | |
Terminal Pitch | 4.2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .5004 N |