-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combination Line Connector, 4 Contact(s), Male, Solder Terminal, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ3164
|
Newark | 02P Umnl Pin Hdr W/O Drns V2 |Amp Te Connectivity 1586076-1 Min Qty: 1700 Package Multiple: 1 Date Code: 0 Container: Bulk | 2961 |
|
$0.3130 | Buy Now |
DISTI #
97Y0924
|
Newark | 02P Umnl Pin Hdr W/O Drns V2 |Te Connectivity 1586076-1 Min Qty: 3400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2850 / $0.3150 | Buy Now |
DISTI #
A144512-ND
|
DigiKey | CONN HEADER VERT 2POS 6.35MM Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
1668 In Stock |
|
$0.2506 / $0.5200 | Buy Now |
DISTI #
1586076-1
|
Avnet Americas | 02P UMNL PIN HDR W/O DRNS V2 - Bulk (Alt: 1586076-1) RoHS: Compliant Min Qty: 3400 Package Multiple: 3400 Lead time: 14 Weeks, 2 Days Container: Bulk | 0 |
|
$0.2486 / $0.2807 | Buy Now |
DISTI #
571-1586076-1
|
Mouser Electronics | Headers & Wire Housings 02P UMNL PIN HDR W/O DRNS V2 RoHS: Compliant | 0 |
|
$0.2760 / $0.2930 | Order Now |
DISTI #
72000264
|
RS | Connector, 02P Umnl Pin Hdr W/O Drns V2 | TE Connectivity 1586076-1 RoHS: Not Compliant Min Qty: 3400 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4060 / $0.4160 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3400 Package Multiple: 3400 Container: Bag | 0Bag |
|
$0.2360 | Buy Now |
DISTI #
AMP1586076-1
|
Heilind Electronics | 02P UMNL PIN HDR W/O DRNS V2 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 02P UMNL PIN HDR W/O DRNS V2 RoHS: Compliant |
2961 Partner Stock |
|
$0.2469 / $0.4089 | Buy Now |
DISTI #
1586076-1
|
TTI | Headers & Wire Housings 02P UMNL PIN HDR W/O DRNS V2 Min Qty: 3400 Package Multiple: 3400 Container: Each | Americas - 0 |
|
$0.2760 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1586076-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1586076-1
TE Connectivity
Combination Line Connector, 4 Contact(s), Male, Solder Terminal, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.3 inch | |
Body Depth | 0.549 inch | |
Body Length | 0.549 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Durability | 50 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 12A | |
Mating Contact Pitch | 0.25 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | LATCHING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 200u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 12 A | |
Reference Standard | UL | |
Terminal Length | 0.174 inch | |
Terminal Pitch | 6.35 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 2.224 N |