-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
9P UMNL PIN HDR ASSY W/O DR LF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-1586126-3-ND
|
DigiKey | 9P UMNL PIN HDR ASSY W/O DR LF Min Qty: 1000 Lead time: 17 Weeks Container: Bag | Temporarily Out of Stock |
|
$1.0795 | Buy Now |
DISTI #
1586126-3
|
Avnet Americas | Power Connector Plug 9 Position Straight Through Hole Bag - Bulk (Alt: 1586126-3) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 2 Days Container: Bulk | 0 |
|
$0.9140 / $1.0320 | Buy Now |
DISTI #
571-1586126-3
|
Mouser Electronics | Pin & Socket Connectors 9P UMNL PIN HDR ASSY W/O DR LF RoHS: Compliant | 0 |
|
$1.2300 | Order Now |
DISTI #
72000558
|
RS | Connector, 9P Umnl Pin Hdr Assy W/O Dr Lf | TE Connectivity 1586126-3 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.5100 / $1.5600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks Container: Bag | 0Bag |
|
$0.8680 | Buy Now |
DISTI #
AMP1586126-3
|
Heilind Electronics | 9P UMNL PIN HDR ASSY W/O DR LF | Americas - 0 in Stock |
|
$1.0840 / $1.1169 | Buy Now |
|
Onlinecomponents.com | 9P UMNL PIN HDR ASSY W/O DR LF RoHS: Compliant | 0 |
|
$1.0100 / $1.4700 | Buy Now |
DISTI #
1586126-3
|
TTI | Pin & Socket Connectors 9P UMNL PIN HDR ASSY W/O DR LF RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 100 Container: Each | Americas - 0 |
|
$0.8900 / $0.9100 | Buy Now |
DISTI #
AMP1586126-3
|
Interstate Connecting Components | 9P UMNL PIN HDR ASSY W/O DR LF | 0 |
|
$1.0840 / $1.1169 | Buy Now |
|
Master Electronics | 9P UMNL PIN HDR ASSY W/O DR LF RoHS: Compliant | 0 |
|
$1.0100 / $1.4700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1586126-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1586126-3
TE Connectivity
9P UMNL PIN HDR ASSY W/O DR LF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 14 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARISED | |
Body Breadth | 0.8 inch | |
Body Depth | 0.58 inch | |
Body Length | 0.8 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | WHITE | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 12A | |
Mating Contact Row Spacing | 0.25 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | .76u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 12 A | |
Reference Standard | UL, VDE | |
Terminal Length | 0.155 inch | |
Terminal Pitch | 6.35 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |