-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combination Line Connector, 15 Contact(s), Male, Solder Terminal, Plug
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1586170-1-ND
|
DigiKey | CONN HEADER VERT 15POS 6.35MM Min Qty: 390 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.5198 | Buy Now |
DISTI #
1586170-1
|
Avnet Americas | Conn Wire to Board HDR 15 POS 6.35mm Solder ST Thru-Hole - Bag (Alt: 1586170-1) RoHS: Compliant Min Qty: 390 Package Multiple: 390 Lead time: 14 Weeks, 2 Days Container: Bag | 0 |
|
$6.1067 / $7.3487 | Buy Now |
DISTI #
571-1586170-1
|
Mouser Electronics | Headers & Wire Housings 15P UMNL PIN HDR 94VO NDH RoHS: Compliant | 0 |
|
$7.6600 / $8.1000 | Order Now |
DISTI #
72000475
|
RS | Connector, 15P Umnl Pin Hdr 94Vo Ndh | TE Connectivity 1586170-1 RoHS: Not Compliant Min Qty: 2880 Package Multiple: 1 Container: Bulk | 0 |
|
$11.7600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 390 Package Multiple: 390 Lead time: 14 Weeks Container: Box | 0Box |
|
$6.0900 | Buy Now |
DISTI #
AMP1586170-1
|
Heilind Electronics | 15P UMNL PIN HDR 94VO NDH | Americas - 0 in Stock |
|
$7.6105 / $7.7241 | Buy Now |
|
Onlinecomponents.com | 15P UMNL PIN HDR 94VO NDH RoHS: Compliant | 0 |
|
$6.4100 / $13.3900 | Buy Now |
DISTI #
1586170-1
|
TTI | Headers & Wire Housings 15P UMNL PIN HDR 94VO NDH RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 32 In Stock |
|
$8.6300 / $9.0600 | Buy Now |
DISTI #
AMP1586170-1
|
Interstate Connecting Components | 15P UMNL PIN HDR 94VO NDH | 0 |
|
$7.6105 / $7.7241 | Buy Now |
|
Master Electronics | 15P UMNL PIN HDR 94VO NDH RoHS: Compliant | 0 |
|
$6.4100 / $13.3900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1586170-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1586170-1
TE Connectivity
Combination Line Connector, 15 Contact(s), Male, Solder Terminal, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.8 inch | |
Body Depth | 0.549 inch | |
Body Length | 1.3 inch | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Arrangement | S0P15 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | WHITE | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 12A | |
Mating Contact Row Spacing | 0.25 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | LATCHING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 200u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 12 A | |
Reference Standard | UL | |
Terminal Length | 0.179 inch | |
Terminal Pitch | 6.35 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 |