-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Connector, 12 Contact(s), Male, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AH9730
|
Newark | 12P Umnl Pin Hdr 94Vo Ndh |Te Connectivity 1586176-1 Min Qty: 470 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5000 / $2.2500 | Buy Now |
DISTI #
A144514-ND
|
DigiKey | CONN HEADER VERT 12POS 6.35MM Min Qty: 1 Lead time: 17 Weeks Container: Tray |
678 In Stock |
|
$1.5349 / $2.5500 | Buy Now |
DISTI #
1586176-1
|
Avnet Americas | 12P UMNL PIN HDR 94VO NDH - Bulk (Alt: 1586176-1) RoHS: Compliant Min Qty: 470 Package Multiple: 470 Lead time: 14 Weeks, 2 Days Container: Bulk | 0 |
|
$1.3483 / $1.6225 | Buy Now |
DISTI #
571-1586176-1
|
Mouser Electronics | Pin & Socket Connectors 12P PIN HDR 94VO NDH RoHS: Compliant | 493 |
|
$1.6400 / $2.8700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 470 Package Multiple: 470 Lead time: 15 Weeks Container: Box | 0Box |
|
$1.3500 | Buy Now |
DISTI #
AMP1586176-1
|
Heilind Electronics | 12P UMNL PIN HDR 94VO NDH | Americas - 0 in Stock |
|
$1.6803 / $1.7313 | Buy Now |
|
Onlinecomponents.com | 12P UMNL PIN HDR 94VO NDH RoHS: Compliant |
420 In Stock |
|
$1.4900 / $2.2200 | Buy Now |
DISTI #
66771972
|
Verical | Conn Shrouded Header (4 Sides) PIN 12 POS 6.35mm Solder ST Top Entry Thru-Hole MATE-N-LOK™ Bag RoHS: Compliant Min Qty: 94 Package Multiple: 94 Date Code: 2305 | Americas - 376 |
|
$2.5032 / $2.9404 | Buy Now |
DISTI #
1586176-1
|
TTI | Pin & Socket Connectors 12P PIN HDR 94VO NDH Min Qty: 470 Package Multiple: 94 Container: Each | Americas - 0 |
|
$1.5900 / $1.7300 | Buy Now |
DISTI #
AMP1586176-1
|
Interstate Connecting Components | 12P UMNL PIN HDR 94VO NDH | 0 |
|
$1.6803 / $1.7313 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1586176-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1586176-1
TE Connectivity
Rectangular Connector, 12 Contact(s), Male, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | LOCATING POST | |
Body Breadth | 0.8 inch | |
Body Depth | 0.549 inch | |
Body Length | 1.04 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | WHITE | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 12A | |
Mating Contact Row Spacing | 0.25 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | LATCHING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 200u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 12 A | |
Reference Standard | UL | |
Terminal Length | 0.174 inch | |
Terminal Pitch | 6.35 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 |