-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Connector, 3 Contact(s), Female, Crimp Terminal, Plug
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC8731
|
Newark | Pin & Socket Connectors 03P Plug Hsg Nat |Amp Te Connectivity 1586377-1 RoHS: Not Compliant Min Qty: 2600 Package Multiple: 1 Date Code: 0 Container: Bulk | 10400 |
|
$0.2520 | Buy Now |
DISTI #
97X5733
|
Newark | 03P Umnl Plug Hsg Natl |Te Connectivity 1586377-1 RoHS: Not Compliant Min Qty: 5200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2690 | Buy Now |
DISTI #
2266-1586377-1-ND
|
DigiKey | CONN PLUG HSG 3POS UNIV MNL Min Qty: 250 Lead time: 20 Weeks Container: Tray MARKETPLACE PRODUCT |
10400 In Stock |
|
$0.2610 / $0.2880 | Buy Now |
DISTI #
A112431-ND
|
DigiKey | CONN PLUG HSG 3POS UNIV MNL Min Qty: 250 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2519 | Buy Now |
DISTI #
1586377-1
|
Avnet Americas | 03P UMNL PLUG HSG NATL - Bulk (Alt: 1586377-1) RoHS: Compliant Min Qty: 5200 Package Multiple: 2600 Lead time: 17 Weeks, 1 Days Container: Bulk | 0 |
|
$0.2224 | Buy Now |
DISTI #
571-1586377-1
|
Mouser Electronics | Pin & Socket Connectors 03P PLUG HSG NAT RoHS: Compliant | 2365 |
|
$0.2400 / $0.6100 | Buy Now |
DISTI #
72000534
|
RS | Connector, 03P Umnl Plug Hsg Natl | TE Connectivity 1586377-1 RoHS: Not Compliant Min Qty: 5200 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2760 / $0.2850 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5200 Package Multiple: 2600 Lead time: 17 Weeks Container: Box | 0Box |
|
$0.2230 | Buy Now |
DISTI #
AMP1586377-1
|
Heilind Electronics | 03P UMNL PLUG HSG NATL | Americas - 0 in Stock |
|
$0.2709 / $0.2863 | Buy Now |
|
Onlinecomponents.com | 03P UMNL PLUG HSG NATL RoHS: Compliant |
10400 Partner Stock |
|
$0.2443 / $0.3323 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1586377-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1586377-1
TE Connectivity
Power Connector, 3 Contact(s), Female, Crimp Terminal, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.58 inch | |
Body Depth | 1.08 inch | |
Body Length | 0.8 inch | |
Body/Shell Style | PLUG | |
Connector Type | POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | UL, VDE | |
Terminal Pitch | 6.35 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-2 |
This table gives cross-reference parts and alternative options found for 1586377-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1586377-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
794060-1 | Power Connector, 3 Contact(s), Female, Crimp Terminal, Plug | TE Connectivity | 1586377-1 vs 794060-1 |