Part Details for 1586491-4 by TE Connectivity
Overview of 1586491-4 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1586491-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC8732
|
Newark | 04P Duac 94V2 W0/Peg Wo/Dh Lf |Amp Te Connectivity 1586491-4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4057 |
|
$0.3360 / $0.5960 | Buy Now |
|
Onlinecomponents.com | Conn Power HDR 4 POS 4.2mm Solder ST Thru-Hole 4 Terminal 1 Port RoHS: Compliant |
4057 Partner Stock |
|
$0.7750 / $1.2700 | Buy Now |
DISTI #
TE Connectivity 1586491-4
|
PEI Genesis | Board Connector, 4 Contact(s | 4057 |
|
Buy Now | |
|
Master Electronics | Conn Power HDR 4 POS 4.2mm Solder ST Thru-Hole 4 Terminal 1 Port RoHS: Compliant |
4057 Partner Stock |
|
$0.7750 / $1.2700 | Buy Now |
Part Details for 1586491-4
1586491-4 CAD Models
1586491-4 Part Data Attributes
|
1586491-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1586491-4
TE Connectivity
4 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Additional Feature | AMP-DUAC | |
Body Breadth | 0.394 inch | |
Body Depth | 0.504 inch | |
Body Length | 0.378 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1500VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 6.672 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.165 inch | |
Mating Contact Row Spacing | 0.165 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.5118 mm | |
Plating Thickness | 12u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 9 A | |
Reference Standard | UL | |
Terminal Length | 0.138 inch | |
Terminal Pitch | 4.2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-2 | |
Withdrawl Force-Min | .4726 N |