Part Details for 1586495-6 by TE Connectivity
Overview of 1586495-6 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Price & Stock for 1586495-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 06P DUAC 94V0 W0/PEG WO/DH LF RoHS: Compliant |
2770 Partner Stock |
|
$0.4192 / $1.3400 | Buy Now |
DISTI #
15864956-TEC
|
TME | 1586495-6 Min Qty: 72 | 2770 |
|
$0.4984 / $0.5872 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 3601 |
|
RFQ | |
DISTI #
1586495-6
|
Avnet Abacus | Conn Power HDR 6 POS 4.2mm Solder ST Thru-Hole 6 Terminal 1 Port (Alt: 1586495-6) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1586495-6
|
Avnet Abacus | Conn Power HDR 6 POS 4.2mm Solder ST Thru-Hole 6 Terminal 1 Port (Alt: 1586495-6) RoHS: Compliant Min Qty: 3780 Package Multiple: 3780 | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S114411170299
|
Chip1Stop | Connector Headers and PCB Receptacles RoHS: Compliant | 2770 |
|
$0.5000 / $0.5610 | Buy Now |
|
Master Electronics | 06P DUAC 94V0 W0/PEG WO/DH LF RoHS: Compliant |
2770 Partner Stock |
|
$0.4192 / $1.3400 | Buy Now |
Part Details for 1586495-6
1586495-6 CAD Models
1586495-6 Part Data Attributes
|
1586495-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1586495-6
TE Connectivity
06P DUAC 94V0 W0/PEG WO/DH LF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | AMP-DUAC | |
Body Breadth | 0.394 inch | |
Body Depth | 0.504 inch | |
Body Length | 0.543 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1500VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 6.672 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.165 inch | |
Mating Contact Row Spacing | 0.165 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.5118 mm | |
Plating Thickness | 118u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 9 A | |
Reference Standard | UL | |
Terminal Length | 0.138 inch | |
Terminal Pitch | 4.2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .4726 N |