Part Details for 1586616-1 by TE Connectivity
Overview of 1586616-1 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 1586616-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1586616-1-ND
|
DigiKey | 03P MINI UMNL PLUG HSG SPCL Min Qty: 1400 Lead time: 15 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.3810 | Buy Now |
DISTI #
3937-1586616-1-ND
|
DigiKey | 03P MINI UMNL PLUG HSG SPCL Min Qty: 1400 Lead time: 15 Weeks Container: Bag MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
1586616-1
|
Avnet Americas | 03P MINI UMNL PLUG HSG SPCL - Bulk (Alt: 1586616-1) RoHS: Compliant Min Qty: 1400 Package Multiple: 1400 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3298 | Buy Now |
DISTI #
571-1586616-1
|
Mouser Electronics | Pin & Socket Connectors 03p mini umnl plug hsg spcl RoHS: Compliant | 0 |
|
$0.3700 / $0.7400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1400 Package Multiple: 1400 Lead time: 13 Weeks Container: Bag | 0Bag |
|
$0.2980 | Buy Now |
DISTI #
AMP1586616-1
|
Heilind Electronics | 03p mini umnl plug hsg spcl | Americas - 0 in Stock |
|
$0.3724 / $0.3896 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
23653 In Stock |
|
$0.3225 / $0.4635 | Buy Now |
DISTI #
15866161-TEC
|
TME | 1586616-1 Min Qty: 100 | 22253 |
|
$0.3503 / $0.4209 | Buy Now |
DISTI #
AMP1586616-1
|
Interstate Connecting Components | 03p mini umnl plug hsg spcl | 0 |
|
$0.3724 / $0.3896 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 28928 |
|
RFQ |
Part Details for 1586616-1
1586616-1 CAD Models
1586616-1 Part Data Attributes
|
1586616-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1586616-1
TE Connectivity
HEADER CONNECTOR,CABLE MNT,PLUG,3 CONTACTS,0.163 PITCH,LATCH,NATURAL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 13 Weeks | |
Body Breadth | 0.405 inch | |
Body Depth | 0.935 inch | |
Body Length | 0.844 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
Filter Feature | NO | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
Mating Contact Pitch | 0.163 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | LOCKING | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL | |
Total Number of Contacts | 3 |
Alternate Parts for 1586616-1
This table gives cross-reference parts and alternative options found for 1586616-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1586616-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
310-87-103-01-754101 | Board Connector, 3 Contact(s), 1 Row(s), Straight, 0.1 inch Pitch, Press Fit Terminal, Locking, Black Insulator | PRECI-DIP SSA | 1586616-1 vs 310-87-103-01-754101 |
4140H-F103W1-L | Board Connector, 3 Contact(s), 1 Row(s), 0.163 inch Pitch, Locking | Ratioplast Electronics | 1586616-1 vs 4140H-F103W1-L |
EZJ28DSCH | Card Edge Connector, 56 Contact(s), 2 Row(s), Straight, 0.15 inch Pitch, Solder Terminal, Hole .125-.137, Blue Insulator, Receptacle | Sullins Connector Solutions | 1586616-1 vs EZJ28DSCH |
4072-26H | Board Connector, 26 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Plug | Oupiin | 1586616-1 vs 4072-26H |
H2540-1-26 | Board Connector, 26 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Plug | Marktech Optoelectronics | 1586616-1 vs H2540-1-26 |
EZJ28DSCI | Card Edge Connector, 56 Contact(s), 2 Row(s), Straight, 0.15 inch Pitch, Solder Terminal, #4-40, Blue Insulator, Receptacle | Sullins Connector Solutions | 1586616-1 vs EZJ28DSCI |
4140H-M103W-L | Board Connector, 3 Contact(s), 1 Row(s), 0.163 inch Pitch, Locking | Ratioplast Electronics | 1586616-1 vs 4140H-M103W-L |