-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Connector, 4 Contact(s), Male, Surface Mount Terminal, Plug
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ9424
|
Newark | P&s Connectors 4P Micro Mnl Asyvrtrev Reel |Amp Te Connectivity 1586842-4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 16800 |
|
$1.2200 / $1.5100 | Buy Now |
DISTI #
58Y6601
|
Newark | 4P Micro Mnl Asy,vrt,rev Reel |Te Connectivity 1586842-4 Min Qty: 2800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8870 | Buy Now |
DISTI #
17-1586842-4CT-ND
|
DigiKey | CONN HEADER SMD 4POS 3MM Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
994 In Stock |
|
$0.8495 / $1.4500 | Buy Now |
DISTI #
571-1586842-4
|
Mouser Electronics | Pin & Socket Connectors 4P MICRO MNL ASYVRTREV REEL | 419 |
|
$0.8810 / $1.4500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2800 Package Multiple: 2800 Container: Reel | 0Reel |
|
$0.7620 | Buy Now |
DISTI #
AMP1586842-4
|
Heilind Electronics | Americas - 0 in Stock |
|
$0.9197 / $0.9656 | Buy Now | |
|
Onlinecomponents.com | 4P MICRO MNL ASY,VRT,REV REEL RoHS: Compliant |
16800 Partner Stock |
|
$0.7950 / $1.0500 | Buy Now |
DISTI #
AMP1586842-4
|
Interstate Connecting Components | 0 |
|
$0.9197 / $0.9656 | Buy Now | |
DISTI #
4316450
|
Farnell | RoHS: Compliant Min Qty: 50 Container: Each | 0 |
|
$1.2361 | Buy Now |
|
Master Electronics | 4P MICRO MNL ASY,VRT,REV REEL RoHS: Compliant |
16800 Partner Stock |
|
$0.7950 / $1.0500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1586842-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1586842-4
TE Connectivity
Power Connector, 4 Contact(s), Male, Surface Mount Terminal, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARIZED | |
Board Mounting Option | FITTING NAIL | |
Body Breadth | 0.27 inch | |
Body Depth | 0.363 inch | |
Body Length | 0.27 inch | |
Body/Shell Style | PLUG | |
Connector Type | POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 30 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Contact Pitch | 0.118 inch | |
Mating Contact Row Spacing | 0.118 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | FRICTION RAMP | |
Mounting Option 2 | LATCHING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 9.398 mm | |
Panel Mount | NO | |
Plating Thickness | 100u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Terminal Pitch | 3 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .6672 N |
This table gives cross-reference parts and alternative options found for 1586842-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1586842-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3-794619-4 | Power Connector, 4 Contact(s), Male, Solder Terminal, Plug | TE Connectivity | 1586842-4 vs 3-794619-4 |
3-794621-4 | Power Connector, 4 Contact(s), Male, Surface Mount Terminal, Plug | TE Connectivity | 1586842-4 vs 3-794621-4 |
2-1445097-4 | Power Connector, 4 Contact(s), Male, Solder Terminal, Plug | TE Connectivity | 1586842-4 vs 2-1445097-4 |